reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30507 :: LED strip flex connector T right-to-left


GB 30507

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 24 mm
    • Height
    • 3 mm
  • General
    • Design
    • T-connector
    • Type
    • T-connector
    • Technology
    • Rigid

- Self-adhesive and highly flexible
-The LED strip connectors are designed for easy installation
Fitted on the back with a double-sided adhesive tape



Voltage: 12 V DC
Protection class: IP 44
Width: 24 mm
Height: 3 mm
Current rating: 4 A
Extension up to max.: 7 m
Length: 33 mm



Manufacturer : GOOBAY
Factory number : 30507
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 24 mm
    • Height
    • 3 mm
  • General
    • Design
    • T-connector
    • Type
    • T-connector
    • Technology
    • Rigid
Datasheet/manual