reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30506 :: LED strip flex connector 90° right

Item-No.: GB 30506
€2,85
Category of goods: 1


GB 30506

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 25 mm
    • Length
    • 20 mm
    • Height
    • 3 mm
  • General
    • Design
    • Angled at 90°
    • Type
    • Connection adapter
    • Technology
    • Rigid

2 x connectors 90° for LED strip system flex right
for connecting LED light strips.

• Self-adhesive and highly flexible

The LED strip connectors are designed for easy installation
Fitted with a double-sided adhesive tape on the back


Voltage: 12 V DC
Protection class: IP 44
Width: 20 mm
Height: 3 mm
Current rating: 2 A
Extension up to max.: 7 m
Length: 25 mm



Manufacturer : GOOBAY
Factory number : 30506
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 25 mm
    • Length
    • 20 mm
    • Height
    • 3 mm
  • General
    • Design
    • Angled at 90°
    • Type
    • Connection adapter
    • Technology
    • Rigid
Datasheet/manual