reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30505 :: Connector 90° for LED light strip system flex


GB 30505

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 25 mm
    • Length
    • 20 mm
    • Height
    • 3 mm
  • General
    • Design
    • Angled at 90°
    • Type
    • Connection adapter
    • Technology
    • Rigid

• Content: 2 pieces
• Self-adhesive and highly flexible

The LED strip connectors are designed for easy installation
Fitted with a double-sided adhesive tape on the back


Voltage: 12 V DC
Protection class: IP 44
Length: 20 mm
Width: 25 mm
Height: 3 mm
Current rating: 2 A
Extension up to max.: 7 m



Manufacturer : GOOBAY
Factory number : 30505
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 25 mm
    • Length
    • 20 mm
    • Height
    • 3 mm
  • General
    • Design
    • Angled at 90°
    • Type
    • Connection adapter
    • Technology
    • Rigid
Datasheet/manual