reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30501 :: Flexible LED strip SB 300 SMD, daylight white, 5 m, EEC B



GB 30501

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 17 kWh/1.000 h
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 16.2 W
  • General
    • Colour
    • Daylight
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2.5 mm
Flexible LED light strip in daylight white, 5 m.
Light strip for decorative lighting in the home.

The LED strip features double-sided adhesive tape
on the rear for easy assembly.
The LED strip can be shortened by cutting it to size with scissors at every third
LED, meaning it can be adjusted to fit any shelving system or
corner. The plug-in design enables easy
extension of the indirect lighting to a maximum of
seven metres.

- "Plug and light" function for easy connection to plug-in power supply units #57289 or #57292
- Self-adhesive and highly flexible
- Can be cut to size at every third LED
- Features 300 long-lasting SMD LEDs


Voltage: 12 V
Output: 16.2 W
Current rating: 1350 A
Number of LEDs: 300
Length: 500 cm
Width: 8 mm
Height: 2.5 mm
Protection class: IP 44
Luminous flux: 700 Lm
Design: highly flexible lighting strip
Light colour: daylight white/cold white
Colour temperature: 10000 K
Extension: up to max. 7 m
Switching cycles on/off: 50,000
Energy efficiency class: B
Emission angle: 140 ø



Manufacturer : GOOBAY
Factory number : 30501
Package weight : 0.277 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 17 kWh/1.000 h
    • Color temperature
    • 6000 K
    • Nominal capacity
    • 16.2 W
  • General
    • Colour
    • Daylight
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2.5 mm
Datasheet/manual