reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30500 :: Flexible LED strip SB 300 SMD, ambient white, 5 m, EEC B

SAVE39%

GB 30500

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 17 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 16.2 W
  • General
    • Colour
    • Ambient white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2.5 mm
Flexible LED light strip in ambient white; 5-m light strip for decorative lighting in the home.

The LED strip features double-sided adhesive tape on the rear for easy assembly.
The LED strip can be shortened by cutting it to size with scissors at every third LED, meaning it can be adjusted to fit any shelving system or
corner. The plug-in design enables indirect lighting to be easily extended to a maximum of seven metres.

- "Plug and light" function for easy connection to plug-in power supply units #57289 or #57292
- Self-adhesive and highly flexible
- Can be cut to size at every third LED
- Features 300 long-lasting SMD LEDs

Voltage: 12 V
Output: 16.2 W
Current rating: 1350 A
Number of LEDs: 300
Width: 8 mm
Height: 2.5 mm
Protection class: IP 44
Luminous flux: 850 Lm
Design: highly flexible lighting strip
Light colour: ambient white/warm white
Colour temperature: 3000 K
Length: 500 cm
Extension: up to max. 7 m
Switching cycles on/off: 50,000
Energy efficiency class: B
Emission angle: 140 ø



Manufacturer : GOOBAY
Factory number : 30500
Package weight : 0.293 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • B
  • Lamp properties
    • weighted consumtion
    • 17 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 16.2 W
  • General
    • Colour
    • Ambient white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • 300 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 8 mm
    • Length
    • 5000 mm
    • Height
    • 2.5 mm
Datasheet/manual