reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30271 :: Rigid LED strip with 30 LEDs, warm white, 12 V DC


GB 30271

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • Not specified according to 98/11 EC
  • Lamp properties
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.64 W
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Rigid
    • Assembly
    • 30 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 375 mm
    • Height
    • 8 mm
Rigid LED strip with 30 LEDs,
warm white, 12 V DC (200 mA)

The strip can be extended using the supplied plug-in
connection strip and can be easily
shortened again (at every third LED).

- Includes one extension and connection strip
- Three adhesive pads on the rear for assembly
- Includes DC plug connection compatible with Goobay
plug-in power supply units #54779




Voltage: 12 V
Output: 1.9 W
Current rating: 200 A
LED type: 5 mm
Number of LEDs: 30
Length: 37.5 cm
Width: 10 mm
Height: 8 mm
Luminous flux: 135 Lm
Design: rigid lighting strip
Light colour: warm white
Colour temperature: 2700 K



Manufacturer : GOOBAY
Factory number : 30271
Package weight : 0.027 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • Not specified according to 98/11 EC
  • Lamp properties
    • weighted consumtion
    • 3 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2.64 W
  • General
    • Colour
    • Warm white
    • Design
    • Strip
    • Type
    • LED strip
    • Technology
    • Rigid
    • Assembly
    • 30 LEDs
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 10 mm
    • Length
    • 375 mm
    • Height
    • 8 mm
Datasheet/manual