reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BARDOLINO P1MH :: BARdolino LED profile, aluminium, high profile version, 1 m

Item-No.: BARDOLINO P1MH
€4,80
Category of goods: 0

BARDOLINO P1MH

  • Product Description
  • Technical information
  • Measures
    • Length
    • 1000 mm
  • General
    • Design
    • Aluminium section, upright
    • Model
    • LED light
    • Type
    • LED strip
    • Technology
    • Flexible

Anodised low profile aluminium profile BARdolino in a high-profile design

BARdolino individual light fixtures allow seamless integration of lighting into the surroundings (e.g. installation in plasterboard ceilings). They are very versatile and easy to install thanks to the retaining clips. The special end caps create a fully enclosed light fixture. In combination with the opal-white plastic cover, this creates a homogeneous line of light - the individual points of light are not visible.

• Ideal for additional cooling of LED strips
• Dimensions: 18.4 x 19.7 mm (WxH)

Included with delivery:
• Aluminium profile 1.0 m



Manufacturer : BARTHELME
Factory number : 62399101
Package weight : 0.274 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 1000 mm
  • General
    • Design
    • Aluminium section, upright
    • Model
    • LED light
    • Type
    • LED strip
    • Technology
    • Flexible
Datasheet/manual