reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BARDOLINO HKS45 :: BARdolino LED profile retaining clip set, 45°

Item-No.: BARDOLINO HKS45
€1,70
Category of goods: 0

BARDOLINO HKS45

  • Product Description
  • Technical information
  • General
    • Design
    • Retaining clamp set, 45°
    • Model
    • LED light
    • Type
    • LED strip
    • Technology
    • Flexible

Retaining clip set suitable for BARdolino aluminium profiles.

BARdolino individual light fixtures allow seamless integration of lighting into the surroundings (e.g. installation in plasterboard ceilings). They are very versatile and easy to install thanks to the retaining clips. The special end caps create a fully enclosed light fixture. In combination with the opal-white plastic cover, this creates a homogeneous line of light - the individual points of light are not visible.

45° mounting

Included with delivery:
• 2 clips and screws



Manufacturer : BARTHELME
Factory number : 50990091
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Retaining clamp set, 45°
    • Model
    • LED light
    • Type
    • LED strip
    • Technology
    • Flexible
Datasheet/manual