reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BARDOLINO A1MK :: BARdolino LED profile cover, 1 m, clear


BARDOLINO A1MK

  • Product Description
  • Technical information
  • Measures
    • Length
    • 1000 mm
  • General
    • Design
    • Cover panel
    • Model
    • LED light
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • Clear

BARdolino plastic cover, clear

BARdolino individual light fixtures allow seamless integration of lighting into the surroundings (e.g. installation in plasterboard ceilings). They are very versatile and easy to install thanks to the retaining clips. The special end caps create a fully enclosed light fixture. In combination with the opal-white plastic cover, this creates a homogeneous line of light - the individual points of light are not visible.

• For improved protection of the LED strip
• Dimensions: 14.8 x 8.0 mm (WxH)

Included with delivery:
• Clear plastic cover, 1.0 m



Manufacturer : BARTHELME
Factory number : 62399401
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 1000 mm
  • General
    • Design
    • Cover panel
    • Model
    • LED light
    • Type
    • LED strip
    • Technology
    • Flexible
    • Assembly
    • Clear
Datasheet/manual