reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1296.7113 :: Light guide 1 x 3-way 30 mm, ø 2 mm, vertical

Item-No.: MEN 1296.7113
€0,67
Category of goods: 1 = discountable

MEN 1296.7113

  • Product Description
  • Technical information
  • General
    • Model
    • For CHIPLEDs 0603
    • Mounting form
    • Vertical
    • Type
    • Light conductor

This multiple light guide has been designed for the use of type 0603 CHIPLEDs or smaller types and can be mounted in a grid spacing of 2.54 mm. The component features a screen to prevent irradiation, so that mixed colours can also be used. The screen ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board.

Design: vertical
Light guide length: 30 mm
Light guide quantity: 1 x 3-way
Light guide ø: 2 mm



Manufacturer : MENTOR
Factory number : 12.967.113
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • For CHIPLEDs 0603
    • Mounting form
    • Vertical
    • Type
    • Light conductor
Datasheet/manual