reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1296.2054 :: Light guide 5 x 4-way 2.8 mm, ø 2 mm, horizontal

SAVE24%
Item-No.: MEN 1296.2054
€1,85
€1,40
Category of goods: 0


MEN 1296.2054

  • Product Description
  • Technical information
  • General
    • Modelname
    • For CHIPLEDs 0603
    • Mounting form
    • Horizontal
    • Type
    • Light conductor

The light guide has been designed for the use of type 0603 CHIPLEDs or smaller types in a grid spacing of 2.54 mm. The system features a screen to prevent irradiation, so that mixed colours can also be used. The 4-way light guide element is mounted on the printed board with press-in lugs.

Design: horizontal
Light guide length: 2.8 mm
Light guide quantity: 5 x 4-way
Light guide 1 head height: 2.54 mm
Light guide 2 head height: 5.08 mm
Light guide 3 head height: 7.62 mm
Light guide 4 head height: 10.16 mm
Head ø: 2 mm
Grid spacing: 2.54 mm



Manufacturer : MENTOR
Factory number : 12.962.054
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • For CHIPLEDs 0603
    • Mounting form
    • Horizontal
    • Type
    • Light conductor
Datasheet/manual