reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1296.1004 :: Light guide 4-way 2.8 mm, spherical ø 2 mm

Item-No.: MEN 1296.1004
€0,95
Category of goods: 1


MEN 1296.1004

  • Product Description
  • Technical information
  • General
    • Modelname
    • For CHIPLEDs 0805
    • Mounting form
    • Horizontal
    • Type
    • Light conductor

The light guide has been designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid spacing of 5.08 mm. The system features a screen to prevent irradiation, so that mixed colours can also be used. The screen ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board.

Design: horizontal
Head shape: spherical
Light guide length: 2.8 mm
Light guide 1 head height: 2.54 mm
Light guide 2 head height: 5.08 mm
Light guide 3 head height: 7.62 mm
Light guide 4 head height: 10.16 mm
Head ø: 2 mm
Grid spacing: 5.08 mm



Manufacturer : MENTOR
Factory number : 12.961.004
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • For CHIPLEDs 0805
    • Mounting form
    • Horizontal
    • Type
    • Light conductor
Datasheet/manual