reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1282.2000 :: Light guide, Ø 3.2 mm, planar, 7 mm, straight

Item-No.: MEN 1282.2000
€0,39
Category of goods: 1

MEN 1282.2000

  • Product Description
  • Technical information
  • General
    • Fiber optics quantity
    • 1
    • Head
    • Planar
    • Model
    • For SMD TOPLEDs and CHIPLEDs
    • Mounting form
    • Straight
    • Type
    • Light conductor
  • Implementation
    • Head color
    • Transparent
  • Measures
    • Fiber optics length
    • 7 mm
    • Fiber optics ø
    • 2.8 mm
    • Head ø
    • 3.2 mm

With these light guides signalling can be transferred by SMD TOPLEDs or SMD CHIPLEDs from the printed circuit board to the front panel.

Assembly is done simply by pressing them into the front panel bore hole.

Design: straight
Head shape: planar
Light guide without head: 7 mm
Light guide with head: 8.5 mm
Light guide ø: 2.8 mm
Head ø: 3.2 mm



Manufacturer : MENTOR
Factory number : 12.822.000
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Fiber optics quantity
    • 1
    • Head
    • Planar
    • Model
    • For SMD TOPLEDs and CHIPLEDs
    • Mounting form
    • Straight
    • Type
    • Light conductor
  • Implementation
    • Head color
    • Transparent
  • Measures
    • Fiber optics length
    • 7 mm
    • Fiber optics ø
    • 2.8 mm
    • Head ø
    • 3.2 mm
Datasheet/manual