reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1280.1010 :: Light guides 2-way 2.5 mm, spherical ø 3 mm

Item-No.: MEN 1280.1010
€0,55
Category of goods: 1


MEN 1280.1010

  • Product Description
  • Technical information
  • General
    • Fiber optics quantity
    • 1
    • Head
    • Spherical
    • Modelname
    • For SMD TOPLEDs
    • Mounting form
    • Horizontal
    • Type
    • Light conductor
  • Implementation
    • Head color
    • Transparent
  • Measures
    • Content spacing
    • 2.54 mm
    • Fiber optics length
    • 2.5 mm
    • Fiber optics ø
    • 3 mm
    • Head ø
    • 3 mm

With these light guides signalling can be transferred by SMD TOPLEDs or SMD CHIPLEDs from the printed circuit board to the front panel.

Assembly is done simply by pressing them into the front panel bore hole.

Design: horizontal
Head shape: spherical
Light guide length: 2.5 mm
Light guide 1 head height: 2.54 mm
Light guide 2 head height: 7.62 mm
Head ø: 3 mm
Grid spacing: 2.54 mm



Manufacturer : MENTOR
Factory number : 12.801.010
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Fiber optics quantity
    • 1
    • Head
    • Spherical
    • Modelname
    • For SMD TOPLEDs
    • Mounting form
    • Horizontal
    • Type
    • Light conductor
  • Implementation
    • Head color
    • Transparent
  • Measures
    • Content spacing
    • 2.54 mm
    • Fiber optics length
    • 2.5 mm
    • Fiber optics ø
    • 3 mm
    • Head ø
    • 3 mm
Datasheet/manual