reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1271.2010 :: Light guide 10-way 6.9 mm, ø 2 mm, horizontal

Item-No.: MEN 1271.2010
€0,79
Category of goods: 1 = discountable

MEN 1271.2010

  • Product Description
  • Technical information
  • General
    • Model
    • SMD MiniTOPLEDs
    • Mounting form
    • Horizontal
    • Type
    • Light conductor

This single-row light guide system with a grid dimension of 2.54 mm is held in place on the printed board with fixing pins. The light guides are used in conjunction with SMD Mini TOPLEDs. The light is led via a light guide of Ø 2 mm parallel with the printed board to the front panel.

Design: horizontal
Light guide length: 6.9 mm
Light guide quantity: 10-way
Light guide ø: 2 mm
Grid spacing: 2.54 mm



Manufacturer : MENTOR
Factory number : 12.712.010
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMD MiniTOPLEDs
    • Mounting form
    • Horizontal
    • Type
    • Light conductor
Datasheet/manual