reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 1216.1001 :: Light guide 150 mm, ø 5 m, flexible, 1000 µm

Item-No.: MEN 1216.1001
€0,99
Category of goods: 1 = discountable

MEN 1216.1001

  • Product Description
  • Technical information
  • General
    • Model
    • For SMD LEDs
    • Mounting form
    • Flexible
    • Type
    • Light conductor

The housing for the light guide rods is held in place on the printed board via two press-in lugs. Furthermore, the housings are designed to accommodate Ø2 mm light guides, i.e. 1000 µm fibres with a black coating are used.
The light guide is used in conjunction with SMD LEDs. Housing, light guide and lens are supplied unassembled.

Design: flexible
Length: 150 mm
Head ø: 5 mm
Bore ø: 4 mm

The light guide is held in place on the printed board via two press-in lugs.



Manufacturer : MENTOR
Factory number : 12.161.001
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • For SMD LEDs
    • Mounting form
    • Flexible
    • Type
    • Light conductor
Datasheet/manual