reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 43K100G :: High Power 100W LED-Modul 6200 lm green

SAVE64%
Item-No.: LED 43K100G
€139,95
€49,90
Category of goods: 0
Bargain Item!
Limited amount available.

LED 43K100G

  • Product Description
  • Technical information
  • General
    • Design
    • LED module
    • Colour
    • Green
    • Wave lengths
    • 520 nm
    • Mounting form
    • Module
  • Lighting
    • light intensity
    • 1970 cd
  • Lamp properties
    • Light current
    • 6200 lm
  • Electrical values
    • Operating Voltage max.
    • 27 V
    • Forward Current
    • 2800 mA
    • Power Dissipation max.
    • 100 W
    • Reverse Voltage
    • 0 V
    • normal current
    • 2800 mA
  • Implementation
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Measures
    • Length
    • 40.00 mm
    • Width
    • 40.00 mm
    • Height
    • 4.30 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +110 °C
High Power 100W LED-Modul 6200 lm green


Manufacturer : HUEY JANN
Factory number : HPR40E-43K100G
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Design
    • LED module
    • Colour
    • Green
    • Wave lengths
    • 520 nm
    • Mounting form
    • Module
  • Lighting
    • light intensity
    • 1970 cd
  • Lamp properties
    • Light current
    • 6200 lm
  • Electrical values
    • Operating Voltage max.
    • 27 V
    • Forward Current
    • 2800 mA
    • Power Dissipation max.
    • 100 W
    • Reverse Voltage
    • 0 V
    • normal current
    • 2800 mA
  • Implementation
    • Light Color
    • N/A K
    • Angle of radiation
    • 120 °
  • Measures
    • Length
    • 40.00 mm
    • Width
    • 40.00 mm
    • Height
    • 4.30 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -40 ... +110 °C
Datasheet/manual