reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GW6 NGWJC :: LED, COB, 17 W, LES 10 mm, 1000 lumen, 2000 - 3000 K, warm white

Item-No.: GW6 NGWJC
€14,30
Category of goods: 1

GW6 NGWJC

  • Product Description
  • Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, warm
    • Wave lengths
    • White nm
    • Mounting form
    • COB
  • Lighting
    • light intensity
    • N/A cd
  • Lamp properties
    • Light current
    • 1000 lm
  • Electrical values
    • Operating Voltage max.
    • 40.20 V
    • Forward Current
    • 420 mA
    • Power Dissipation max.
    • 16.60 W
    • Reverse Voltage
    • 15 V
    • normal current
    • 350 mA
  • Implementation
    • Light Color
    • 2000 ... 3000 K
    • Angle of radiation
    • N/A °
  • Measures
    • Length
    • 15 mm
    • Width
    • 12 mm
    • Height
    • 1.60 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -30 ... +100 °C

This COB LED changes the colour of your light from 2000 to 3000 K or vice versa by means of electric dimming.

Can be combined with COB holder AMP 2213118-1

Warm white below 3300 K (yellow-white light)
Neutral white 3300 to 5300 K (white light)
Daylight white above 5300 K (light similar to daylight)

This LED module is primarily used as a design and decorative element.



Manufacturer : SHARP
Factory number : GW6NGWJCS0C
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Design
    • LED module
    • Colour
    • White, warm
    • Wave lengths
    • White nm
    • Mounting form
    • COB
  • Lighting
    • light intensity
    • N/A cd
  • Lamp properties
    • Light current
    • 1000 lm
  • Electrical values
    • Operating Voltage max.
    • 40.20 V
    • Forward Current
    • 420 mA
    • Power Dissipation max.
    • 16.60 W
    • Reverse Voltage
    • 15 V
    • normal current
    • 350 mA
  • Implementation
    • Light Color
    • 2000 ... 3000 K
    • Angle of radiation
    • N/A °
  • Measures
    • Length
    • 15 mm
    • Width
    • 12 mm
    • Height
    • 1.60 mm
    • Ø
    • N/A mm
  • Specials
    • Operating temperature
    • -30 ... +100 °C
Datasheet/manual