reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLUSTER 50 GN :: LED CLUSTER

Item-No.: CLUSTER 50 GN
€11,30
Category of goods: 1


CLUSTER 50 GN

  • Product Description
  • Technical information
  • General
    • Design
    • Waterproof, dust-protected
    • Colour
    • Super-bright green
    • Wave lengths
    • 565 nm
    • Mounting form
    • Cylinder
  • Lighting
    • light intensity
    • 4 ... 6 cd
  • Lamp properties
    • Light current
    • 1.5 ... 2.3 lm
  • Electrical values
    • Operating Voltage max.
    • 10.5 ... 12.5 V
    • Forward Current
    • 250 mA
    • Power Dissipation max.
    • 2.8 W
    • Reverse Voltage
    • 5 V
    • normal current
    • 200 mA
  • Implementation
    • Light Color
    • N/A K
    • Angle of radiation
    • 40 °
  • Measures
    • Length
    • 51.00 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Ø
    • 52.8 mm
  • Specials
    • Operating temperature
    • -5 ... +65 °C

Equipped with 50 super-bright LEDs, this "LED headlight" provides lumin
osity at low power consumption.
(565 nm) GaP
10,000 - 15,000 mcd
Colour: green
LED housing: colourless, clear
Ub: 10 VDC
IF: 200 mA (red)
250 mA (green+yellow)
D: 52 mm
Beam angle: 40°
Mounted using side flanges.
Type: indicator lamp



Manufacturer : KINGBRIGHT
Factory number : BL0307-50-46
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Design
    • Waterproof, dust-protected
    • Colour
    • Super-bright green
    • Wave lengths
    • 565 nm
    • Mounting form
    • Cylinder
  • Lighting
    • light intensity
    • 4 ... 6 cd
  • Lamp properties
    • Light current
    • 1.5 ... 2.3 lm
  • Electrical values
    • Operating Voltage max.
    • 10.5 ... 12.5 V
    • Forward Current
    • 250 mA
    • Power Dissipation max.
    • 2.8 W
    • Reverse Voltage
    • 5 V
    • normal current
    • 200 mA
  • Implementation
    • Light Color
    • N/A K
    • Angle of radiation
    • 40 °
  • Measures
    • Length
    • 51.00 mm
    • Width
    • N/A mm
    • Height
    • N/A mm
    • Ø
    • 52.8 mm
  • Specials
    • Operating temperature
    • -5 ... +65 °C
Datasheet/manual