reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EAKIT ELABEL20 :: ePaper display 3.1 cm (2") starter kit

Item-No.: EAKIT ELABEL20
€147,30
Category of goods: 0


EAKIT ELABEL20


Unsurpassed contrast and viewing angle
The new ePaper displays from the EA EPA series offer the most neutral display possible for text and graphics. The displays are available as pure black and white displays with two additional greyscales.
With approx. 90 dpi, the displays have a very high resolution and are therefore also suitable for the most precise images. These displays are also extremely easy to read without lighting.

Technical data
• The most high-contrast ePaper LCD display
• Wider viewing angle range
• Intelligent electrophoretic-active matrix display 5.1 cm (2") with 172 x 72 pixels
• Three different on-board interfaces: RS-232, I²C or SPI
• 172 x 72 or 72 x 172 pixels can be installed rotated
• Eight integrated fonts
• Font zoom from approx. 2 mm up to approx. 20 mm, can also be rotated 90°
• Supply voltage: 3 - 3.3 V/0.2 µA - 16 mA
• Power-down mode 0.2 µA, with wakeup mode per interface
• Pixel-to-pixel positioning across all functions
• Straight, point, area, frame, clipboard
• Up to 256 images can be stored internally
• Up to 256 macros can be programmed (64 kB EEPROM on-board)
• Four greyscales — black, dark grey, light grey, white

Included with delivery
• Intelligent ePaper display 3.1 cm (2") (EA ELABEL20-A)
• Evaluation board for the ePaper display (EA 9780-2USB)
• CD with datasheets, LCD information, LCD tools, USB drivers etc.
• USB cable



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EVALELABEL20
Package weight : 0.133 kg
RoHS : conform
Technical information
Datasheet/manual