reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TFT-DIS 5,7 :: TFT display 14.5 cm (5.7) without touch panel, 640x480 VGA

Item-No.: TFT-DIS 5,7
€96,20
Category of goods: 1 = discountable

TFT-DIS 5,7

  • Product Description
  • Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Accessory
    • Set of adapter cables (not included)
    • Design
    • VGA
  • Display
    • Display type
    • Large dimming range
    • Display dimensions
    • 115.2 x 86.4 mm
    • Diagonal
    • 5.7 (VGA) Inch
    • Diagonal
    • 14.48 cm
    • Physical resolution
    • 640 x 480 Pixel
  • Interfaces
    • Connection
    • 40-pin ZIF plug
  • Electrical values
    • Operating voltage
    • 3.3 (integrated LED driver) V
  • Measures
    • Length
    • 147.6 mm
    • Width
    • 100 mm
    • Depth
    • 10 mm

TFT DISPLAY FAMILY CONCEPT
TFT display with LED background lighting. Compatible and flexible, slim design. Compatible interface for all modules (except 4.3").

• 14.5 cm (5.7") VGA/640x480
• In contrast to CFL tubes LEDs allow a frequent switching on and off and also offer a wide dimming range and high energy efficiency.
• Integrated LED driver (3.3 V)
• Optional bypass of the LED driver, for direct access to the LEDs
• Analogue or linear dimming (no additional connection cables for the LEDs)
• Large dimming range
• Standard CMOS 18 bit interface (DCLK, HSYNC, VSYNC)
• 40-pin ZIF plug
• Connection between the earth and the metal frame (can be opened via a jumper)
• Supply voltage: +3.3 V (single supply)
• Manufacturer: EDT (Emerging Display Technologies)
• An adapter cable set is available for the connection to your control board.



Manufacturer : EMERGING DISPLAY TECHNOLOGIES
Factory number : GETV570G2DMU
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Accessory
    • Set of adapter cables (not included)
    • Design
    • VGA
  • Display
    • Display type
    • Large dimming range
    • Display dimensions
    • 115.2 x 86.4 mm
    • Diagonal
    • 5.7 (VGA) Inch
    • Diagonal
    • 14.48 cm
    • Physical resolution
    • 640 x 480 Pixel
  • Interfaces
    • Connection
    • 40-pin ZIF plug
  • Electrical values
    • Operating voltage
    • 3.3 (integrated LED driver) V
  • Measures
    • Length
    • 147.6 mm
    • Width
    • 100 mm
    • Depth
    • 10 mm
Datasheet/manual