reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TFT-DIS 5,7 MT :: TFT display 14.5 cm (5.7) with touch panel, 640x480 VGA

Item-No.: TFT-DIS 5,7 MT
€108,20
Category of goods: 1


TFT-DIS 5,7 MT

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 115.2 x 86.4 mm
    • Diagonal
    • 5.7 (VGA) Inch
    • Diagonal
    • 14.48 cm
    • Display type
    • Large dimming range
    • Physical resolution
    • 640 x 480 Pixel
  • Interfaces
    • Connection
    • 40-pin ZIF plug
  • General
    • Accessory
    • Set of adapter cables (not included)
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • With touch panel, VGA
  • Electrical values
    • Operating voltage
    • 3.3 (integrated LED driver) V
  • Measures
    • Depth
    • 10 mm
    • Width
    • 100 mm
    • Length
    • 147.6 mm

TFT DISPLAY FAMILY CONCEPT WITH TOUCH
TFT display with LED background lighting and optional touch function for modern user convenience. Compatible and flexible, slim design. Compatible interface for all modules (except 4.3").

• 14.5 cm (5.7") VGA/640x480
• In contrast to CFL tubes LEDs allow a frequent switching on and off and also offer a wide dimming range and high energy efficiency.
• Integrated LED driver (3.3 V)
• Optional bypass of the LED driver, for direct access to the LEDs
• Analogue or linear dimming (no additional connection cables for the LEDs)
• Large dimming range
• Integrated touch panel signals to the interface (no additional connection cables for the touch panel)
• Standard CMOS 18 bit interface (DCLK, HSYNC, VSYNC)
• 40-pin ZIF plug
• Connection between the earth and the metal frame (can be opened via a jumper)
• Supply voltage: +3.3 V (single supply)
• Manufacturer: EDT (Emerging Display Technologies)
• An adapter cable set is available for the connection to your control board.



Manufacturer : EMERGING DISPLAY TECHNOLOGIES
Factory number : GETV570G2DHU
Package weight : 0.197 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 115.2 x 86.4 mm
    • Diagonal
    • 5.7 (VGA) Inch
    • Diagonal
    • 14.48 cm
    • Display type
    • Large dimming range
    • Physical resolution
    • 640 x 480 Pixel
  • Interfaces
    • Connection
    • 40-pin ZIF plug
  • General
    • Accessory
    • Set of adapter cables (not included)
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • With touch panel, VGA
  • Electrical values
    • Operating voltage
    • 3.3 (integrated LED driver) V
  • Measures
    • Depth
    • 10 mm
    • Width
    • 100 mm
    • Length
    • 147.6 mm
Datasheet/manual