reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD KIT120-5 :: Graphic touch panel display with LED

Item-No.: LCD KIT120-5
€132,90
Category of goods: 1
Bargain Item!
Limited amount available.

LCD KIT120-5

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 56,5 x 22 mm
    • Diagonal
    • 2.4 Inch
    • Diagonal
    • 6.1 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 120 x 32 Pixel
  • Interfaces
    • Connection
    • 20-pin DIP terminal
  • General
    • Accessory
    • Optocoupler and 9 - 36 V supply optional
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • With touch panel
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 24.5 mm
    • Width
    • 54 mm
    • Length
    • 77 mm

Touch panel display with up to 1/4 VGA,
Screen: 2.4" (6.1 cm)/120 x 32 pixels
5 x 2 fields
Dimensions: 77 x 54 x 26 mm
Lighting: LED
Assembly: snap-in housing
Power supply: 5 V

With interface and RS-232 and programming
software, interface cable, demo disc and detailed data sheet with commands and programming examples. No advanced programming skills are required. Up to 16 different fonts are provided that can be positioned pixel-to-pixel. Graphics functions such as draw box, straight line or bar graph. Company logos and text pages can be stored and displayed.
The pressure-sensitive touch panel and macro functions enable menu control and device or machine control via the interface.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA KIT120-5LEDTK
Package weight : 0.071 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 56,5 x 22 mm
    • Diagonal
    • 2.4 Inch
    • Diagonal
    • 6.1 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 120 x 32 Pixel
  • Interfaces
    • Connection
    • 20-pin DIP terminal
  • General
    • Accessory
    • Optocoupler and 9 - 36 V supply optional
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • With touch panel
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 24.5 mm
    • Width
    • 54 mm
    • Length
    • 77 mm
Datasheet/manual