reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EAKIT EDIPTFT70 :: Starter kit with 17.8-cm (7") TFT, touch

Item-No.: EAKIT EDIPTFT70
€405,95
Category of goods: 0


EAKIT EDIPTFT70

  • Product Description
  • Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 152.4 x 91.44 mm
    • Diagonal
    • 7.0 Inch
    • Diagonal
    • 18 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 800 x 480 Pixel
  • Interfaces
    • Connection
    • USB port
  • General
    • Accessory
    • 5 interface printed circuit boards
    • Type
    • Starter kit
    • Technology
    • LED backlighting
    • Design
    • With touch panel
  • Electrical values
    • Operating voltage
    • +5.0 V

The perfect development aid for your applications!

• Evaluation board for minimal development times
• USB interface for direct connection to a PC
• No external power supply required
• Pushbuttons to connect LEDs and potentiometers to the display inputs and outputs
• LEDs for displaying data traffic
• Additional voltage range: +3.3 V to 5 V
• Includes USB cable
• Buzzer works as feedback for the touch function
• Optional adapter board, extended to all interfaces:
RS-232 12 V
RS-232 CMOS level
RS-485
SPI CMOS level
I²C CMOS level

This kit includes:

• One display including touch
• One EA 9777-3USB evaluation board
• Five EA 9777-2PE interface circuit boards
• One power supply unit
• One USB cable
• One CD

Design: 800 x 480 pixels, 16-bit colour



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EVALEDIPTFT70
Package weight : 1.101 kg
RoHS : conform
Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 152.4 x 91.44 mm
    • Diagonal
    • 7.0 Inch
    • Diagonal
    • 18 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 800 x 480 Pixel
  • Interfaces
    • Connection
    • USB port
  • General
    • Accessory
    • 5 interface printed circuit boards
    • Type
    • Starter kit
    • Technology
    • LED backlighting
    • Design
    • With touch panel
  • Electrical values
    • Operating voltage
    • +5.0 V
Datasheet/manual