reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EAKIT EDIPTFT57 :: Starter kit with 14.5-cm (5.7") TFT, touch

Item-No.: EAKIT EDIPTFT57
€376,95
Category of goods: 1


EAKIT EDIPTFT57

  • Product Description
  • Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Diagonal
    • 5.7 Inch
    • Display type
    • Graphic display
    • Physical resolution
    • 640 x 480 Pixel
  • Interfaces
    • Connection
    • USB port
  • General
    • Type
    • Starter kit
    • Technology
    • LED backlighting
    • Design
    • With analogue touch panel
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Depth
    • 13.9 mm
    • Width
    • 107.2 mm
    • Length
    • 146.4 mm

Includes EA eDIPTFT57-ATP, evaluation board with USB for direct PC connection and interface boards for connection to the host system

Technical data EA eDIPTFT57-ATP:
• TFT graphical display with graphics function
• 640 x 480 pixels, 16-bit colour (65,536 colours) with LED lighting
• 4-MB on-board flash memory for fonts, images, animations and macros
• Single supply voltage: +5 V/700 mA
• Eight predefined fonts, customisable
• TrueType fonts can be imported, can be rotated in 90-degree increments
• Three different on-board interfaces: RS-232, I²C bus or SPI bus
• Pixel-to-pixel positioning across all functions
• Straight, point, area, bar graph
• Rotating and pointer tools
• Mix images, animations, text and graphics
• Convenient keyboard function
• Lighting can be controlled using software
• Analogue touch panel: variable grid
• Freely definable pushbuttons and switches
• Eight digital inputs and outputs
• Two analogue inputs, easy to program
• 80 brief jingles as audio feedback for touch functions



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EVALEDIPTFT57
Package weight : 1.037 kg
RoHS : conform
Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Diagonal
    • 5.7 Inch
    • Display type
    • Graphic display
    • Physical resolution
    • 640 x 480 Pixel
  • Interfaces
    • Connection
    • USB port
  • General
    • Type
    • Starter kit
    • Technology
    • LED backlighting
    • Design
    • With analogue touch panel
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Depth
    • 13.9 mm
    • Width
    • 107.2 mm
    • Length
    • 146.4 mm
Datasheet/manual