reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EAKIT EDIPTFT43 :: Starter kit with 10.9-cm (4.3") TFT, touch

Item-No.: EAKIT EDIPTFT43
€261,95
Category of goods: 0

EAKIT EDIPTFT43

  • Product Description
  • Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 95.04 x 53.86 mm
    • Diagonal
    • 4.3 Inch
    • Diagonal
    • 10.92 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 480 x 272 Pixel
  • Interfaces
    • Connection
    • USB port
  • General
    • Accessory
    • 5 interface printed circuit boards
    • Type
    • Starter kit
    • Technology
    • LED backlighting
    • Design
    • With touch panel
  • Electrical values
    • Operating voltage
    • +5.0 V

The starter kit includes everything you need for quick and easy installation:

• 4.3-inch (10.9 cm) TFT display EA EDIP-TFT43ATP with touch panel
• USB programmer board EA 9777-2USB
• CD with drivers, editor, compiler and demos
• Cable



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EVALEDIPTFT43
Package weight : 0.323 kg
RoHS : conform
Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 95.04 x 53.86 mm
    • Diagonal
    • 4.3 Inch
    • Diagonal
    • 10.92 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 480 x 272 Pixel
  • Interfaces
    • Connection
    • USB port
  • General
    • Accessory
    • 5 interface printed circuit boards
    • Type
    • Starter kit
    • Technology
    • LED backlighting
    • Design
    • With touch panel
  • Electrical values
    • Operating voltage
    • +5.0 V
Datasheet/manual