reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA EDIP-TFT70A :: Intelligent TFT graphics display 7.0", white


EA EDIP-TFT70A

  • Product Description
  • Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 152.4 x 91.44 mm
    • Diagonal
    • 7.0 Inch
    • Diagonal
    • 18 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 800 x 480 Pixel
  • Interfaces
    • Connection
    • 48-pin DIP terminal
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • RS-232, I²C, SPI
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Depth
    • 13.9 mm
    • Width
    • 112 mm
    • Length
    • 170 mm

Embedded 7.0-inch intelligent TFT display 800 x 480

• TFT graphical display with graphics functions
• 800 x 480 pixels
• 16-bit colour (65,536 colours) with LED lighting
• 4-MB on-board flash memory for fonts, images, animations and macros
• Power supply: +5 V/700 mA
• Eight predefined fonts, customisable
• TrueType fonts can be imported, can be rotated in 90-degree increments
• Three interfaces: RS-232, I²C bus or SPI bus
• Pixel-to-pixel positioning across all functions
• Straight, point, area, bar graph
• Rotating and pointer tools
• Images and animations
• Mix text and graphics
• Convenient keyboard function
• Multilingual thanks to macro pages and string tables
• Freely definable pushbuttons and switches
• Eight digital inputs and outputs
• Two programmable analogue inputs



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EDIPTFT70-A
Package weight : 0.373 kg
RoHS : conform
Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Display dimensions
    • 152.4 x 91.44 mm
    • Diagonal
    • 7.0 Inch
    • Diagonal
    • 18 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 800 x 480 Pixel
  • Interfaces
    • Connection
    • 48-pin DIP terminal
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • RS-232, I²C, SPI
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Depth
    • 13.9 mm
    • Width
    • 112 mm
    • Length
    • 170 mm
Datasheet/manual