reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA EDIP-TFT57ATP :: 5.7-inch TFT display with touch panel

Item-No.: EA EDIP-TFT57ATP
€389,50
Category of goods: 0


EA EDIP-TFT57ATP

  • Product Description
  • Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Diagonal
    • 5.7 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 640 x 480 Pixel
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Depth
    • 13.9 mm
    • Width
    • 107.2 mm
    • Length
    • 146.4 mm

TFT 640 x 480 pixels with white LED lighting and touch panel

The design of this innovative display is extremely space-saving and is optimised for maximum display surface: There are no projecting circuit boards or contact pads for plugs or cables, thereby making the viewing window the perfect size. Contact pads for plugs or cables. The viewing window is therefore the perfect size.

The integrated graphics controller, the integrated temperature compensation feature and integrated negative power supply also save circuit board space. In addition, no additional electronics are required for the optional touch panel, as a touch controller is already integrated. Communication takes place via the same serial interface as with other TFTs.

Technical data: EA eDIPTFT57:
• TFT graphical display with graphics function
• 640 x 480 pixels, 16-bit colour (65,536 colours) with LED lighting
• 4-MB on-board flash memory for fonts, images, animations and macros
• Single supply voltage: +5 V/700 mA
• Eight predefined fonts, customisable
• TrueType fonts can be imported, can be rotated in 90-degree increments
• Three different on-board interfaces: RS-232, I²C bus or SPI bus
• Pixel-to-pixel positioning across all functions
• Straight, point, area, bar graph
• Rotating and pointer tools
• Mix images, animations, text and graphics
• Convenient keyboard function
• Lighting can be controlled using software
• Analogue touch panel: variable grid
• Freely definable pushbuttons and switches
• Eight digital inputs and outputs
• Two analogue inputs, easy to program
• 80 brief jingles as audio feedback for touch functions



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA EDIPTFT57-ATP
Package weight : 0.384 kg
RoHS : conform
Technical information
  • Display
    • Presentable colors
    • 65.536 (16 Bit)
    • Diagonal
    • 5.7 cm
    • Display type
    • Graphic display
    • Physical resolution
    • 640 x 480 Pixel
  • General
    • Type
    • TFT display
    • Technology
    • LED backlighting
    • Design
    • Touchpanel, RS-232, I²C, SPI
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Depth
    • 13.9 mm
    • Width
    • 107.2 mm
    • Length
    • 146.4 mm
Datasheet/manual