reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA 0FP481-43SW :: Built-in cover for EDIP-TFT43A

Item-No.: EA 0FP481-43SW
€35,20
Category of goods: 0


EA 0FP481-43SW

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in cover for LCD eDIP-TFT43
    • Technology
    • Anodized aluminium
    • Colour
    • Black
  • Measures
    • Depth
    • 9.5 mm
    • Width
    • 95 mm
    • Length
    • 120 mm

Black aluminium built-in cover for EA EDIP-TFT43A and TP



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 0FP481-43SW
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in cover for LCD eDIP-TFT43
    • Technology
    • Anodized aluminium
    • Colour
    • Black
  • Measures
    • Depth
    • 9.5 mm
    • Width
    • 95 mm
    • Length
    • 120 mm
Datasheet/manual