• Presentable colors

  • Display dimensions
    • + more - less

  • Diagonal
    • + more - less

  • Diagonal
    • + more - less

  • Connection
    • + more - less

  • Type
    • + more - less

  • Accessory
    • + more - less

  • Technology
    • + more - less


  • LCD-Modules, Touch/Graphic

  • page :
  •  1 - 16 of  64  items. 
 
  • Type:

    Built-in cover for LCD eDIP240

  • Technology:

    Anodized aluminium

  • Colour:

    Black

  • Depth:

    10.5 mm

  • Width:

    94 mm

  • Length:

    128 mm

Weight incl.:

0,043 kg

 
  • Type:

    Built-in cover for LCD eDIP320

  • Technology:

    Anodized aluminium

  • Colour:

    Black

  • Depth:

    12 mm

  • Width:

    128 mm

  • Length:

    154 mm

Weight incl.:

0,044 kg

 
  • Type:

    Built-in cover for LCD eDIP-TFT43

  • Technology:

    Anodized aluminium

  • Colour:

    Black

  • Depth:

    9.5 mm

  • Width:

    95 mm

  • Length:

    120 mm

Weight incl.:

0,042 kg

 
  • Diagonal:

    5.7 Inch

  • Type:

    Built-in cover for EA eDIPTFT57

  • Technology:

    Anodised

  • Colour:

    Black

Weight incl.:

0,057 kg

 
  • Type:

    Built-in cover for LCD eDIP-TFT70

  • Technology:

    Anodized aluminium

  • Colour:

    Black

Weight incl.:

0,063 kg

 
  • Type:

    Built-in cover for EA eDIP-TFT70A and TP

  • Technology:

    Aluminium

  • Colour:

    Black

Weight incl.:

0,002 kg

 
  • Connection:

    20-pin DIP terminal

  • Type:

    Socket terminal strip for LCD eDIP-TFT43

  • Accessory:

    Required 2x

  • Design:

    1x 20-pin, 4,5 mm tall

  • Depth:

    4.5 mm

Weight incl.:

0,000 kg

 
  • Presentable colors:

    65.536 (16 Bit)

  • Display dimensions:

    64.8 x 48.6 mm

  • Diagonal:

    3.2 Inch

  • Diagonal:

    8.128 cm

  • Connection:

    40-pin DIP terminal

  • Type:

    TFT display

  • Technology:

    LED backlighting

  • Design:

    RS-232, I²C, SPI

  • Display type:

    Graphic display

  • Physical resolution:

    320 x 240 Pixel

  • Operating voltage:

    +5.0 V

  • Depth:

    10.8 mm

  • Width:

    60.5 mm

  • Length:

    82 mm

Weight incl.:

0,13 kg

 
  • Presentable colors:

    65.536 (16 Bit)

  • Display dimensions:

    64.8 x 48.6 mm

  • Diagonal:

    3.2 Inch

  • Diagonal:

    8.128 cm

  • Connection:

    40-pin DIP terminal

  • Type:

    TFT display

  • Technology:

    LED backlighting

  • Design:

    Touchpanel, RS-232, I²C, SPI

  • Display type:

    Graphic display

  • Physical resolution:

    320 x 240 Pixel

  • Operating voltage:

    +5.0 V

  • Depth:

    12.3 mm

  • Width:

    60.5 mm

  • Length:

    82 mm

Weight incl.:

0,14 kg

 
  • Presentable colors:

    65.536 (16 Bit)

  • Display dimensions:

    95.04 x 53.86 mm

  • Diagonal:

    4.3 Inch

  • Diagonal:

    10.92 cm

  • Connection:

    40-pin DIP terminal

  • Type:

    TFT display

  • Technology:

    LED backlighting

  • Design:

    RS-232, I²C, SPI

  • Display type:

    Graphic display

  • Physical resolution:

    480 x 272 Pixel

  • Operating voltage:

    +5.0 V

  • Depth:

    10.8 mm

  • Width:

    71 mm

  • Length:

    106.8 mm

Weight incl.:

0,22 kg

 

The EA eDIPTFT series
At long last we have TFT displays that can be operated straight away and that have the full range of functions already installed right from the word go. 5 V DC and an RS-232, I²C or SPI interface are required.

All fonts and functions to operate the display and touch panel can be used instantly.
• No PC/embedded system necessary
• Low power, max. 900 mW (except 5.7" and 7")
• No training in software or programming tools required
• Instantly fully operational once switched on
• Extreme acceleration from time-to-market
• Functions tried and tested a hundred times over
• Unparalleled flexibility thanks to powerful commands and various interfaces (RS-232, I²C, SPI)
• Extremely compact design

Various installed fonts
Various fonts are installed in different sizes in the displays. In addition, all Windows fonts can be integrated (including decorative fonts or Cyrillic, Hebrew etc.). For vertical installation, the display and fonts can be rotated 90° independently of each other.

Extensive graphics commands, editor/compiler
For example a touch key, bar graph, sections, images, animations, character string centred etc. are integrated. An appealing screen layout is created with just a few easy-to-understand commands. All commands are based on coordinates and can therefore be used and moved one pixel at a time. For demo purposes and initial tests, an in-built self-test function is integrated: simply set the "Test" pin to low.
An editor/compiler is available free of charge for initial demos during which the internal flash memory can be used to create predefined screen layouts. TIFF, JPG, TGA and GIF animations can also be stored. The free software can be found under "Datasheets & Downloads"

Extremely compact
The design of this innovative display is extremely space-saving and is optimised for maximum display surface: There are no projecting circuit boards or contact pads for plugs or cables, thereby making the viewing window the perfect size.
The integrated graphics controller, the integrated temperature compensation feature and integrated negative power supply also save circuit board space. Communication takes place via the same serial interfaces as with other TFTs: RS-232, SPI or I²C bus.

Quick and easy installation
These TFT displays are, like all EA DIP modules, simply inserted and soldered into the circuit board. You do not have to worry about bolts, spacers or cables.
For standard screw-down assembly (together with the suitable aluminium built-in cover as may be the case) there are two mounting tabs, which are simply hooked in.

Technical data
• TFT graphical display with graphics function
• 480 x 272 pixels, 16-bit colour (65,536 colours) with LED lighting
• Rotated installation 272 x 480 pixels (orientation can be changed via a command)
• 4-MB on-board flash memory for fonts, images, animations and macros
• Supply voltage: 5 V/180 mA
• Eight predefined fonts, customisable
• Font zoom from approx. 2 mm up to approx. 80 mm, can be rotated in 90-degree increments
• Three different on-board interfaces: RS232, I²C or SPI
• Pixel-to-pixel positioning across all functions
• Straight, point, area, bar graph...
• Mix images, animations, text and graphics
• Multilingual function thanks to macro pages
• Lighting can be controlled using software
• Analogue or capacitive touch panel
• Freely definable pushbuttons and switches
• Eight digital inputs and eight digital outputs
• Two analogue inputs, easy to program

Weight incl.:

0,46 kg

 
  • Presentable colors:

    65.536 (16 Bit)

  • Display dimensions:

    95.04 x 53.86 mm

  • Diagonal:

    4.3 Inch

  • Diagonal:

    10.92 cm

  • Connection:

    40-pin DIP terminal

  • Type:

    TFT display

  • Technology:

    LED backlighting

  • Design:

    Touchpanel, RS-232, I²C, SPI

  • Display type:

    Graphic display

  • Physical resolution:

    480 x 272 Pixel

  • Operating voltage:

    +5.0 V

  • Depth:

    12.3 mm

  • Width:

    71 mm

  • Length:

    106.8 mm

Weight incl.:

0,24 kg

 
  • Presentable colors:

    65.536 (16 Bit)

  • Diagonal:

    5.7 cm

  • Type:

    TFT display

  • Technology:

    LED backlighting

  • Design:

    Touchpanel, RS-232, I²C, SPI

  • Display type:

    Graphic display

  • Physical resolution:

    640 x 480 Pixel

  • Operating voltage:

    +5.0 V

  • Depth:

    13.9 mm

  • Width:

    107.2 mm

  • Length:

    146.4 mm

Weight incl.:

0,38 kg

 
  • Presentable colors:

    65.536 (16 Bit)

  • Display dimensions:

    152.4 x 91.44 mm

  • Diagonal:

    7.0 Inch

  • Diagonal:

    18 cm

  • Connection:

    48-pin DIP terminal

  • Type:

    TFT display

  • Technology:

    LED backlighting

  • Design:

    RS-232, I²C, SPI

  • Display type:

    Graphic display

  • Physical resolution:

    800 x 480 Pixel

  • Operating voltage:

    +5.0 V

  • Depth:

    13.9 mm

  • Width:

    112 mm

  • Length:

    170 mm

Weight incl.:

0,37 kg

 

The EA eDIPTFT series
At long last we have TFT displays that can be operated straight away and that have the full range of functions already installed right from the word go. 5 V DC and an RS-232, I²C or SPI interface are required.

All fonts and functions to operate the display and touch panel can be used instantly.
• No PC/embedded system necessary
• Low power, max. 900 mW (except 5.7" and 7")
• No training in software or programming tools required
• Instantly fully operational once switched on
• Extreme acceleration from time-to-market
• Functions tried and tested a hundred times over
• Unparalleled flexibility thanks to powerful commands and various interfaces (RS-232, I²C, SPI)
• Extremely compact design

Various installed fonts
Various fonts are installed in different sizes in the displays. In addition, all Windows fonts can be integrated (including decorative fonts or Cyrillic, Hebrew etc.). For vertical installation, the display and fonts can be rotated 90° independently of each other.

Extensive graphics commands, editor/compiler
For example a touch key, bar graph, sections, images, animations, character string centred etc. are integrated. An appealing screen layout is created with just a few easy-to-understand commands. All commands are based on coordinates and can therefore be used and moved one pixel at a time. For demo purposes and initial tests, an in-built self-test function is integrated: simply set the "Test" pin to low.
An editor/compiler is available free of charge for initial demos during which the internal flash memory can be used to create predefined screen layouts. TIFF, JPG, TGA and GIF animations can also be stored. The free software can be found under "Datasheets & Downloads"

Extremely compact
The design of this innovative display is extremely space-saving and is optimised for maximum display surface: There are no projecting circuit boards or contact pads for plugs or cables, thereby making the viewing window the perfect size.
The integrated graphics controller, the integrated temperature compensation feature and integrated negative power supply also save circuit board space. Communication takes place via the same serial interfaces as with other TFTs: RS-232, SPI or I²C bus.

Quick and easy installation
These TFT displays are, like all EA DIP modules, simply inserted and soldered into the circuit board. You do not have to worry about bolts, spacers or cables.
For standard screw-down assembly (together with the suitable aluminium built-in cover as may be the case) there are two mounting tabs, which are simply hooked in.

Technical data
• TFT graphical display with graphics function
• 800 x 480 pixels, 16-bit colour (65,536 colours) with LED lighting
• 8-MB on-board flash memory for fonts, images, animations and macros
• Supply voltage: 5 V/700 mA
• Eight predefined fonts, customisable
• TrueType fonts can be imported, can be rotated in 90-degree increments
• Three different on-board interfaces: RS232, I²C or SPI
• Pixel-to-pixel positioning across all functions
• Straight, point, area, bar graph...
• Rotating and pointer tools
• Mix images, animations, text and graphics
• Convenient keyboard function
• Multilingual thanks to macro pages and string tables
• Touch panel — variable grid, resistive or capacitive
• Freely definable pushbuttons and switches
• Eight digital inputs and eight digital outputs
• Two analogue inputs, easy to program
• 80 brief jingles as audio feedback for touch functions

Weight incl.:

0,47 kg

 
  • Presentable colors:

    65.536 (16 Bit)

  • Display dimensions:

    152.4 x 91.44 mm

  • Diagonal:

    7.0 Inch

  • Diagonal:

    18 cm

  • Connection:

    48-pin DIP terminal

  • Type:

    TFT display

  • Technology:

    LED backlighting

  • Design:

    Touchpanel, RS-232, I²C, SPI

  • Display type:

    Graphic display

  • Physical resolution:

    800 x 480 Pixel

  • Operating voltage:

    +5.0 V

  • Depth:

    16.2 mm

  • Width:

    112 mm

  • Length:

    170 mm

Weight incl.:

0,41 kg