• Display type

  • Physical resolution

  • Operating voltage

  • Display dimensions

  • Length

  • Width

  • Depth

  • Type


  • LCD-Modules, Serial

  •  1 - 2 of  2  items. 
 
  • Display type:

    LCD

  • Physical resolution:

    2x 16 Pixel

  • Operating voltage:

    +5 V

  • Display dimensions:

    56.21 x 14.2 mm

  • Length:

    77 mm

  • Width:

    54 mm

  • Depth:

    33 mm

Weight incl.:

0,057 kg

 
  • Display type:

    LCD

  • Physical resolution:

    2x 20 Pixel

  • Operating voltage:

    4.5 ... 5.5 V

  • Length:

    116.5 mm

  • Width:

    39.0 mm

  • Depth:

    26.0 mm

  • Type:

    transflektiv

  • Symbol High:

    5.6 mm