reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 122AM DIP :: LCD DIP graphics module, 122 x 32 pixels, amber

Item-No.: LCD 122AM DIP
€29,50
Category of goods: 1


LCD 122AM DIP

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 56.08 x 16.28 mm
    • Display type
    • graphic
    • Physical resolution
    • 122 x 32 Pixel
  • General
    • Type
    • LCD
    • Technology
    • Graphics module
    • Design
    • With LED illumination
    • Colour
    • Amber-coloured
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Width
    • 26.8 mm
    • Length
    • 68 mm

LCD DIP graphics module, 122 x 32 pixels, amber

Black with amber LED lighting
Module dimensions: 75 x 27 mm
Controller: PT6520

LCD display with a built-in pin header for quick and easy PCB mounting. Identical dimensions and pin occupancy allow the displays to be interchanged, if the appropriate software is available. A future upgrade is therefore possible at any time.
-Connects to a 4-bit or 8-bit data bus
Power supply: +5 V



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DIP122J-5NLA
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 56.08 x 16.28 mm
    • Display type
    • graphic
    • Physical resolution
    • 122 x 32 Pixel
  • General
    • Type
    • LCD
    • Technology
    • Graphics module
    • Design
    • With LED illumination
    • Colour
    • Amber-coloured
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Width
    • 26.8 mm
    • Length
    • 68 mm
Datasheet/manual