reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 082 DIP :: LCD DIP module, dot matrix, 2 x 8 characters, green

Item-No.: LCD 082 DIP
€11,40
Category of goods: 1 = discountable

LCD 082 DIP

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 29.37 x 10.65 mm
    • Display type
    • LCD
    • Physical resolution
    • 2x 8 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Yellow/green
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Height
    • 5.01 mm
    • Width
    • 20 mm
    • Length
    • 40 mm

LCD DIP module, dot matrix, 2 x 8 characters, green

green with LED lighting
Character height: 5.01 mm
Module dimensions: 40 x 20 mm

LCD displays with a KS0073/HD44780 standard controller and built-in pin header for quick and easy PCB mounting. Identical dimensions and pin occupancy allow the displays to be interchanged, if the appropriate software is available. A future upgrade is therefore possible at any time.
ASCI II character set
-Connects to a 4-bit or 8-bit data bus
Power supply: +5 V



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DIPS082-HNLED
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 29.37 x 10.65 mm
    • Display type
    • LCD
    • Physical resolution
    • 2x 8 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Yellow/green
  • Electrical values
    • Operating voltage
    • +5 V
  • Measures
    • Depth
    • 10.8 mm
    • Height
    • 5.01 mm
    • Width
    • 20 mm
    • Length
    • 40 mm
Datasheet/manual