reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA DIP203B-6 :: LCD DIP module, supertwist, 4 x 20 characters, blue

Item-No.: EA DIP203B-6
€45,95




EA DIP203B-6

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 75 x 46 mm
    • Display type
    • LCD
    • Physical resolution
    • 4 x 20 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Blue/white
  • Electrical values
    • Operating voltage
    • 3.3 V
  • Measures
    • Width
    • 46 mm
    • Length
    • 75 mm

No assembly required!

High-contrast LCD supertwist display with SSD1803 controller (virtually HD44780 compatible)

• Extremely compact: 75 mm wide
• Connection to 4 or 8-bit data bus
• Controller SSD1803
• Serial SPI interface (SID, SOD, SCLK, CS)
• Power supply: +3.3 V/4 mA (without lighting)
• Operating temperature: -20 - +70°
• Automatic temperature compensation
• 16 icons (battery, arrows etc.) can be displayed

Design: 4 x 20
Character height: 6.5 mm
Backlight: blue/white
Dimensions: 75 x 46 mm



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA DIP203B-6NLW
Package weight : 0.05 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 75 x 46 mm
    • Display type
    • LCD
    • Physical resolution
    • 4 x 20 Pixel
  • General
    • Type
    • LCD
    • Technology
    • ASCII characters
    • Design
    • With LED illumination
    • Colour
    • Blue/white
  • Electrical values
    • Operating voltage
    • 3.3 V
  • Measures
    • Width
    • 46 mm
    • Length
    • 75 mm
Datasheet/manual