reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD FRONT 13 :: LCD frame for 4 x 40 characters, black

Item-No.: LCD FRONT 13
€13,30
Category of goods: 1


LCD FRONT 13

  • Product Description
  • Technical information
  • Display
    • Display dimensions
    • 145 x 28 mm
  • General
    • Modelname
    • EA 017-13UKE
    • Type
    • LCD - front frame
    • Technology
    • For 4x 40 characters, incl. non-reflective screen
    • Design
    • ABS material according to UL 94 V0
    • Colour
    • Black
  • Measures
    • Height
    • 5 mm
    • Width
    • 40.2 mm
    • Length
    • 161 mm

LCD frame for 4 x 40 characters, black
Visible: 145 x 28 mm
Dimensions: 161 x 40.2 mm

The front frames of the series EA 017-xxU consist of black ABS material pursuant to UL 94 V0 (up to 100°C, self-extinguishing, non-flammable) with a scratch-resistant, textured surface. They include a snap-in system for fitting various panes with a thickness of 1 mm. The panes are therefore easily replaceable if necessary. Acrylic panes are supplied for the front frame.
Manufacturer's designation: EA-017-13UKE



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA-017-13UKE
Package weight : 0.013 kg
RoHS : conform
Technical information
  • Display
    • Display dimensions
    • 145 x 28 mm
  • General
    • Modelname
    • EA 017-13UKE
    • Type
    • LCD - front frame
    • Technology
    • For 4x 40 characters, incl. non-reflective screen
    • Design
    • ABS material according to UL 94 V0
    • Colour
    • Black
  • Measures
    • Height
    • 5 mm
    • Width
    • 40.2 mm
    • Length
    • 161 mm
Datasheet/manual