reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EA 9707 RS232 :: Interface board for dot matrix displays up to 4 x 40

Item-No.: EA 9707 RS232
€54,95
Category of goods: 1

EA 9707 RS232

  • Product Description
  • Technical information
  • General
    • Model
    • EA 9707-V24SK
    • Type
    • RS232C interface
    • Technology
    • For dot matrix LCDs
    • Design
    • Incl. connection cable
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Height
    • 20 mm
    • Width
    • 32 mm
    • Length
    • 80 mm

Interface board for dot matrix displays up to 4 x 40

Interface: RS-232
Different baud rates, scrolling, cursor positions, up to 64 interfaces/displays can be addressed at a RS-232, contrast potentiometer, temperature compensation.
Adjustable display and format.
Includes VEE to -3 V
Also for 5 V CMOS level at RS-232 input
Includes connection cable.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA 9707-V24SK
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Model
    • EA 9707-V24SK
    • Type
    • RS232C interface
    • Technology
    • For dot matrix LCDs
    • Design
    • Incl. connection cable
  • Electrical values
    • Operating voltage
    • +5.0 V
  • Measures
    • Height
    • 20 mm
    • Width
    • 32 mm
    • Length
    • 80 mm
Datasheet/manual