reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 924129056 :: Six outlets, one-way, child safety feature, VENICE, pure white

Item-No.: EL VEN 924129056
€29,30
Category of goods: 1 = discountable

EL VEN 924129056

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Socket with earthing contact, 6 pieces
    • Technology
    • 1-fold

Pro pack: six earthed sockets, one-way, with increased contact protection (child safety feature), 16 A, 250 V~, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 924129056
Package weight : 0.517 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Socket with earthing contact, 6 pieces
    • Technology
    • 1-fold