reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 924029084 :: Socket, one-way, child safety feature, VENICE pure white

Item-No.: EL VEN 924029084
€5,90
Category of goods: 1


EL VEN 924029084

  • Product Description
  • Technical information
  • General
    • Modelname
    • Venedig
    • Type
    • Socket with earthing contact
    • Technology
    • 1-fold

Earthed socket, one-way, with increased contact protection (child safety feature), 16 A, 250 V~, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 924029084
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Venedig
    • Type
    • Socket with earthing contact
    • Technology
    • 1-fold