reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 492029189 :: Cover for antenna socket, three-way VENICE pure white

Item-No.: EL VEN 492029189
€5,90
Category of goods: 1 = discountable

EL VEN 492029189

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • Cover for antenna socket
    • Technology
    • 3-fold

Cover for antenna socket TV/RF/SAT, supplied with: three screws (one each of M3 x 13 mm, M3 x 16 mm, M3 x 25 mm), suitable for all standard makes from leading manufacturers, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 492029189
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • Cover for antenna socket
    • Technology
    • 3-fold