reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL VEN 328229189 :: TAE cover VEN, pure white

Item-No.: EL VEN 328229189
€4,99
Category of goods: 1

EL VEN 328229189

  • Product Description
  • Technical information
  • General
    • Model
    • Venedig
    • Type
    • TAE cover VEN, pure white

TAE cover for TAE telephone connection box suitable for one to three connections with M2.5 x 12 mm mounting screw, VENICE, pure white

The VENICE range of flush-fitted switches by Kopp combines a modern and functional design with elegance. Subtly curved contours accentuate the simple shape. Available in two colours of platinum metallic and pure white (similar to RAL 9010), the Venice range slots seamlessly into any surroundings — from modern to classic. The product series with a focus on quality comprises shatterproof and impact-resistant thermoplastic with excellent UV stability, while the surface is easy to clean.



Manufacturer : KOPP
Factory number : 328229189
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Model
    • Venedig
    • Type
    • TAE cover VEN, pure white