reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL TS-1 TR :: Decorative wallpaper protector one-way, transparent

Item-No.: EL TS-1 TR
€3,50
Category of goods: 1


EL TS-1 TR

  • Product Description
  • Technical information
  • General
    • Type
    • Decorative wallpaper saver
    • Technology
    • 1-fold
    • Colour
    • Transparent
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
  • Packaging
    • Packaging
    • Pack of 3

One-way decorative cover frame, can be combined with virtually all switch ranges.
High-gloss surface.


Packaging unit: 3
Colour: transparent
Size: 72 x 72 mm



Manufacturer : KOPP
Factory number : 3422.1008.8
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Decorative wallpaper saver
    • Technology
    • 1-fold
    • Colour
    • Transparent
  • Measures
    • Width
    • 72 mm
    • Height
    • 72 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual