reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO SKS :: Flush-fitted socket insert HK05

Item-No.: EL KO SKS
€3,45
Category of goods: 1

EL KO SKS

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • Socket
    • Colour
    • Arctic white
  • Electrical values
    • Load limit
    • 250 V / 16 A

Flush-fitted earthed socket insert from the OBJEKT 2005 series (HK05) from KOPP

250 V/16 A

The frames for these base components must be ordered separately.



Manufacturer : KOPP
Factory number : 9235.0200.1
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • Socket
    • Colour
    • Arctic white
  • Electrical values
    • Load limit
    • 250 V / 16 A
Datasheet/manual