reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO SK DECKEL :: Flush-fitted socket insert with lid, HK05

Item-No.: EL KO SK DECKEL
€7,55
Category of goods: 1

EL KO SK DECKEL

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • Socket
    • Technology
    • Incl. lid
    • Colour
    • Arctic white

Earthed socket with hinged lid with increased contact protection (child safety feature), 16 A, 250 V~, HK05



Manufacturer : KOPP
Factory number : 920802007
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • Socket
    • Technology
    • Incl. lid
    • Colour
    • Arctic white
Datasheet/manual