reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL KO LS DOSE :: Speaker socket, HK05

Item-No.: EL KO LS DOSE
€14,50
Category of goods: 1 = discountable

EL KO LS DOSE

  • Product Description
  • Technical information
  • General
    • Model
    • HK05
    • Type
    • Flush-mounted box, speaker
    • Design
    • Speaker box
    • Colour
    • Arctic white

Speaker socket with connection for 4-mm pin plug or speaker cables up to 16 mm², HK05
(internal connection, also 4-mm pin plug)



Manufacturer : KOPP
Factory number : 921502009
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK05
    • Type
    • Flush-mounted box, speaker
    • Design
    • Speaker box
    • Colour
    • Arctic white
Datasheet/manual