reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 940229004 :: Dual outlet w. child safety, HK07 pure white

Item-No.: EL 07 940229004
€13,20
Category of goods: 1

EL 07 940229004

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Technology
    • 2x

Dual earthing protective outlet, with increased contact protection (child safety feature), for installation in a single switch box, 60 mm diameter, 16 A, 2



Manufacturer : KOPP
Factory number : 940229004
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Technology
    • 2x
Datasheet/manual