reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 940022001 :: Outlet, one-way, child safety, HK07 SV orange

Item-No.: EL 07 940022001
€14,65
Category of goods: 1 = discountable

EL 07 940022001

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Technology
    • 1-fold
    • Design
    • Orange

Earthing protective outlet, one-way, with increased contact protection (child safety feature), 16 A, 250 V~, HK07, ZSV orange



Manufacturer : KOPP
Factory number : 940022001
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Technology
    • 1-fold
    • Design
    • Orange
Datasheet/manual