reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 07 940008003 :: Outlet, one-way, child safety, HK07 SV green

Item-No.: EL 07 940008003
€14,60
Category of goods: 1

EL 07 940008003

  • Product Description
  • Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Technology
    • 1-fold
    • Design
    • Green

Earthing protective outlet, one-way, with increased contact protection (child safety feature), 16 A, 250 V~, HK07, SV green



Manufacturer : KOPP
Factory number : 940008003
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Model
    • HK07
    • Type
    • Socket
    • Technology
    • 1-fold
    • Design
    • Green
Datasheet/manual