reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 699 320 75 :: LED tower, green/red cab buzzer si 24 V AC/DC

Item-No.: WERMA 699 320 75
€89,50
Category of goods: 1 = discountable

WERMA 699 320 75

  • Product Description
  • Technical information
  • General
    • Type
    • LED stacking beacon
    • Design
    • Signalling element
    • Technology
    • With buzzer
    • Colour
    • Green/red
    • Material
    • Metallic design
    • Durability
    • 50.000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • 2-m cable connection
  • Measures
    • Length
    • 127.5 mm
    • Ø
    • 37.5 mm

WERMA LED signal tower cable connection metallic design with buzzer green/red 24 V AC/DC

LED stacking beacon
• 2-m cable connection
• Supplied with nut and seal

The slim LED signal tower is available with attractive metallic paintwork and clear dome.
The clear dome ensures clear signalling even in strong light.
This avoids any mix-up in low light conditions.
The attractive and innovative plastic casing with metallic paint also enables use in areas in which the optical appearance plays a major role.
Additional attention is generated by the volume of the buzzer, which at 85 decibels, quickly and reliably warns against possible dangers.

Benefits at a glance:
• Pre-assembled LED signal tower
• Up to 50,000 hours service life



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 699 320 75
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED stacking beacon
    • Design
    • Signalling element
    • Technology
    • With buzzer
    • Colour
    • Green/red
    • Material
    • Metallic design
    • Durability
    • 50.000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • 2-m cable connection
  • Measures
    • Length
    • 127.5 mm
    • Ø
    • 37.5 mm
Datasheet/manual