reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 641 500 00 :: Signal element, blue 12 - 240 V AC/DC

Item-No.: WERMA 641 500 00
Colour:

€14,95
Category of goods: 1

WERMA 641 500 00

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • Floor or pipe mounting
  • General
    • Design
    • Signalling element
    • Type
    • Connecting element
    • Colour
    • Blue
    • Material
    • Plastic
    • Function
    • Continuous light
  • Implementation
    • power supply
    • 12-240 V AC/DC
    • Mounting
    • Bayonet lock
    • Protection class
    • IP 65
  • Electrical values
    • Load limit
    • max 5 W

WERMA blue continuous light 12 - 240 V AC/DC

Optical signal element
• Clear signalling even in low light conditions
• Service life: 50,000 h
• without bulb (see signal technology - accessories)

For the WERMA modular system, you need the following elements:
• Signal element(s)
• Connecting element, floor or pipe mounting
• Accessories, floor or pipe mounting
Optional:
• Acoustic element

Advantages of the modular system:
• Simple handling with a bayonet lock
• Simple assembly and disassembly of the individual elements
• Lamp replacement without the need for tools
• Any combination by means of the modular system
• High degree of protection IP 65



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 641 500 00
Package weight : 0.055 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • Floor or pipe mounting
  • General
    • Design
    • Signalling element
    • Type
    • Connecting element
    • Colour
    • Blue
    • Material
    • Plastic
    • Function
    • Continuous light
  • Implementation
    • power supply
    • 12-240 V AC/DC
    • Mounting
    • Bayonet lock
    • Protection class
    • IP 65
  • Electrical values
    • Load limit
    • max 5 W