reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS CLARM10 :: Smart home security set

Item-No.: SAS CLARM10
€239,00
Category of goods: 0


SAS CLARM10

  • Product Description
  • Technical information
  • General
    • Type
    • Smart-Home-Security-Set
    • Technology
    • Cloud/IP
    • Design
    • Starter-Set
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Install this reliable security set to manage your home security and appliances from anywhere in the world. A free app enables remote viewing. In addition, the set is expandable with extra accessories.

König Smart Home security offers the perfect gateway to Smart Home Security
Install this reliable security set to manage your home security and appliances through your smartphone or tablet, from anywhere in the world. The free ‘König Smart Home Security control’ smartphone / tablet app enables remote viewing or device control and sends notifications when motion is detected

To complete the smart home security experience,
the set is expandable with extra accessories.
By adding smart power sockets you can operate
connected electric appliances remotely,
combining safety with convenience.


By adding smart power sockets, for example, you can operate connected electric appliances remotely, combining safety with convenience.

  • Cloud-based security system to manage home security and appliances from anywhere in the world

  • Reliable technology: 868Mhz, WiFi

  • Expandable with smart power plugs to control electric appliances up to 3000 watt


Package contents

1x gateway
1x indoor siren
2x door/window sensor
2x remote control
1x motion sensor
1x IP cam
1x EU & UK power supply
1x installation materials
1x decal
manual



Manufacturer : KÖNIG
Factory number : SAS-CLALARM10
Package weight : 2.358 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart-Home-Security-Set
    • Technology
    • Cloud/IP
    • Design
    • Starter-Set
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Datasheet/manual